47k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-47K

DigiKey Part Number
13-CFR-25JT-52-47KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-47K
Description
RES 47K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.21720$5.43
50$0.19100$9.55
100$0.16790$16.79
250$0.14192$35.48
500$0.12562$62.81
1,000$0.11187$111.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08731$436.55
10,000$0.07926$792.60
15,000$0.07511$1,126.65
25,000$0.07043$1,760.75
35,000$0.06764$2,367.40
50,000$0.06491$3,245.50
60,000$0.06360$3,816.00
120,000$0.05910$7,092.00
125,000$0.05886$7,357.50
Manufacturers Standard Package