CFSeries 8-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-8K2

DigiKey Part Number
8.2KQBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-8K2
Description
RES 8.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-8K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,515
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27800$2.78
25$0.23200$5.80
50$0.20100$10.05
100$0.17730$17.73
250$0.14964$37.41
500$0.13282$66.41
1,000$0.11829$118.29
5,000$0.09241$462.05