
CFR-25JB-52-7R5 | |
---|---|
DigiKey Part Number | 7.5QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-7R5 |
Description | RES 7.5 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-7R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27800 | $2.78 |
25 | $0.23200 | $5.80 |
50 | $0.20100 | $10.05 |
100 | $0.17730 | $17.73 |
250 | $0.14964 | $37.41 |
500 | $0.13282 | $66.41 |
1,000 | $0.11829 | $118.29 |
5,000 | $0.09241 | $462.05 |