
CFR-25JB-52-510R | |
|---|---|
DigiKey Part Number | 510QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-510R |
Description | RES 510 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-510R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-510R | YAGEO | 7,940 | 13-CFR-25JR-52-510RCT-ND | $0.82000 | Parametric Equivalent |
| CFR-25JT-52-510R | YAGEO | 5,228 | 13-CFR-25JT-52-510RCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.15060 | $37.65 |
| 500 | $0.13368 | $66.84 |
| 1,000 | $0.11905 | $119.05 |
| 5,000 | $0.09300 | $465.00 |




