
CFR-25JR-52-510R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-510RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-510RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-510R |
Description | RES 510 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-510R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.18330 | $18.33 |
| 250 | $0.15524 | $38.81 |
| 500 | $0.13762 | $68.81 |
| 1,000 | $0.12258 | $122.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09300 | $465.00 |
| 10,000 | $0.08448 | $844.80 |
| 15,000 | $0.08010 | $1,201.50 |
| 25,000 | $0.07514 | $1,878.50 |
| 35,000 | $0.07218 | $2,526.30 |
| 50,000 | $0.06929 | $3,464.50 |

