
CFR-25JB-52-180K | |
|---|---|
DigiKey Part Number | 180KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-180K |
Description | RES 180K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.23160 | $5.79 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17700 | $17.70 |
| 250 | $0.14948 | $37.37 |
| 500 | $0.13266 | $66.33 |
| 1,000 | $0.11814 | $118.14 |
| 5,000 | $0.09229 | $461.45 |



