82k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JT-52-82K

DigiKey Part Number
13-CFR-12JT-52-82KCT-ND - Cut Tape (CT)
13-CFR-12JT-52-82KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-12JT-52-82K
Description
RES 82K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.24960$6.24
50$0.22000$11.00
100$0.19300$19.30
250$0.16356$40.89
500$0.14484$72.42
1,000$0.12916$129.16
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10111$505.55
10,000$0.09192$919.20
15,000$0.08720$1,308.00
25,000$0.08185$2,046.25
35,000$0.07866$2,753.10
50,000$0.07555$3,777.50
60,000$0.07406$4,443.60
120,000$0.06893$8,271.60
125,000$0.06865$8,581.25
Manufacturers Standard Package