820 Ohm 5% CFR Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-820R

DigiKey Part Number
13-CFR-12JR-52-820RTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-820RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-820R
Description
RES 820 OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30200$3.02
25$0.24840$6.21
50$0.21900$10.95
100$0.19200$19.20
250$0.16272$40.68
500$0.14410$72.05
1,000$0.12850$128.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10059$502.95
10,000$0.09145$914.50
15,000$0.08675$1,301.25
25,000$0.08143$2,035.75
35,000$0.07826$2,739.10
50,000$0.07516$3,758.00
60,000$0.07368$4,420.80
120,000$0.06858$8,229.60
125,000$0.06830$8,537.50
Manufacturers Standard Package