
CFR-12JR-52-2K2 | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-2K2TR-ND - Tape & Reel (TR) 13-CFR-12JR-52-2K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-2K2 |
Description | RES 2.2K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.19170 | $19.17 |
| 250 | $0.16252 | $40.63 |
| 500 | $0.14392 | $71.96 |
| 1,000 | $0.12833 | $128.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10046 | $502.30 |
| 10,000 | $0.09133 | $913.30 |
| 15,000 | $0.08664 | $1,299.60 |
| 25,000 | $0.08133 | $2,033.25 |
| 35,000 | $0.07816 | $2,735.60 |
| 50,000 | $0.07507 | $3,753.50 |
| 60,000 | $0.07358 | $4,414.80 |
| 120,000 | $0.06849 | $8,218.80 |
| 125,000 | $0.06821 | $8,526.25 |

