1.1 Ohm 5% CFR Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JB-52-1R1

DigiKey Part Number
13-CFR-12JB-52-1R1-ND
Manufacturer
Manufacturer Product Number
CFR-12JB-52-1R1
Description
RES 1.1 OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JB-52-1R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.24960$6.24
50$0.22000$11.00
100$0.19300$19.30
250$0.16356$40.89
500$0.14484$72.42
1,000$0.12916$129.16
5,000$0.10111$505.55