


CC1808KKX7RDBB222 | |
|---|---|
DigiKey Part Number | 311-4538-2-ND - Tape & Reel (TR) 311-4538-1-ND - Cut Tape (CT) 311-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RDBB222 |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RDBB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C222KGRACTU | KEMET | 3,840 | 399-C1808C222KGRACTUCT-ND | $15.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.40700 | $44.07 |
| 50 | $3.39220 | $169.61 |
| 100 | $3.07900 | $307.90 |
| 500 | $2.55130 | $1,275.65 |
| 1,000 | $2.38818 | $2,388.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14651 | $4,293.02 |
| 4,000 | $2.04124 | $8,164.96 |
| 6,000 | $1.98849 | $11,930.94 |
| 10,000 | $1.93003 | $19,300.30 |
| 14,000 | $1.89585 | $26,541.90 |
| 20,000 | $1.86298 | $37,259.60 |

