
C1808C222KGRACTU | |
---|---|
DigiKey Part Number | 399-C1808C222KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C222KGRACTUCT-ND - Cut Tape (CT) 399-C1808C222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C222KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $7.11900 | $71.19 |
50 | $5.90380 | $295.19 |
100 | $5.76900 | $576.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.71311 | $4,713.11 |