

CC1210MKX7R9BB475 | |
---|---|
DigiKey Part Number | 311-3543-2-ND - Tape & Reel (TR) 311-3543-1-ND - Cut Tape (CT) 311-3543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R9BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.34500 | $23.45 |
50 | $1.75300 | $87.65 |
100 | $1.57010 | $157.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.26244 | $631.22 |
1,000 | $1.01091 | $1,010.91 |
1,500 | $0.92299 | $1,384.48 |
2,500 | $0.83507 | $2,087.67 |
3,500 | $0.83146 | $2,910.11 |
5,000 | $0.82791 | $4,139.55 |
6,000 | $0.82621 | $4,957.26 |
12,000 | $0.82032 | $9,843.84 |
12,500 | $0.82000 | $10,250.00 |