Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



CC1210MKX7R9BB106 | |
|---|---|
DigiKey Part Number | 311-3542-2-ND - Tape & Reel (TR) 311-3542-1-ND - Cut Tape (CT) 311-3542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R9BB106 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R9BB106 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7R9BB106 | YAGEO | 93,229 | 311-2035-1-ND | $0.70000 | Upgrade |
| C1210C106M5RACTU | KEMET | 36,208 | 399-C1210C106M5RACTUCT-ND | $1.22000 | Direct |
| C3225X7R1H106M250AC | TDK | 316,525 | 445-14933-1-ND | $1.01000 | Direct |
| UMJ325KB7106MMHP | Taiyo Yuden | 495 | 587-6027-1-ND | $1.38000 | Direct |
| UMK325AB7106MM-T | Taiyo Yuden | 32,247 | 587-3166-1-ND | $0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.25100 | $42.51 |
| 50 | $3.26560 | $163.28 |
| 100 | $2.96220 | $296.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.33294 | $1,166.47 |
| 1,000 | $2.18215 | $2,182.15 |
| 1,500 | $2.10662 | $3,159.93 |
| 2,500 | $2.02295 | $5,057.37 |
| 3,500 | $1.97403 | $6,909.10 |
| 5,000 | $1.92697 | $9,634.85 |








