


UMK325AB7106MM-T | |
|---|---|
DigiKey Part Number | 587-3166-2-ND - Tape & Reel (TR) 587-3166-1-ND - Cut Tape (CT) 587-3166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106MM-T |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325AB7106KM-T | Taiyo Yuden | 318,779 | 587-3167-1-ND | $6.99000 | Upgrade |
| C3225X7R1H106M250AC | TDK | 314,422 | 445-14933-1-ND | $8.30000 | Direct |
| CC1210MKX7R9BB106 | YAGEO | 0 | 311-3542-1-ND | $6.74000 | Direct |
| CL32B106KBJNFNE | Samsung Electro-Mechanics | 10,000 | 1276-3386-2-ND | $2.23452 | Upgrade |
| CL32B106KBJNNNE | Samsung Electro-Mechanics | 1,097,373 | 1276-3387-1-ND | $4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93000 | $39.30 |
| 50 | $3.00580 | $150.29 |
| 100 | $2.72210 | $272.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.24234 | $1,121.17 |
| 1,000 | $2.09393 | $2,093.93 |
| 1,500 | $2.01969 | $3,029.54 |
| 2,500 | $1.93741 | $4,843.53 |
| 3,500 | $1.88932 | $6,612.62 |
| 5,000 | $1.84306 | $9,215.30 |

