1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RYBB224

DigiKey Part Number
311-2045-2-ND - Tape & Reel (TR)
311-2045-1-ND - Cut Tape (CT)
311-2045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RYBB224
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RYBB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$2.76700$27.67
50$2.14640$107.32
100$1.94440$194.44
500$1.67456$837.28
1,000$1.55672$1,556.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55828$4,674.84
6,000$1.20913$7,254.78
Manufacturers Standard Package