1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RYBB104

DigiKey Part Number
311-2044-2-ND - Tape & Reel (TR)
311-2044-1-ND - Cut Tape (CT)
311-2044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RYBB104
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RYBB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.02100$30.21
50$2.28680$114.34
100$2.01680$201.68
500$1.67884$839.42
1,000$1.56070$1,560.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41492$4,244.76
6,000$1.34356$8,061.36
9,000$1.29821$11,683.89
15,000$1.26821$19,023.15
21,000$1.24505$26,146.05
30,000$1.22278$36,683.40
36,000$1.21222$43,639.92
Manufacturers Standard Package