

CC1210KKX7RGBB106 | |
|---|---|
DigiKey Part Number | 311-3536-2-ND - Tape & Reel (TR) 311-3536-1-ND - Cut Tape (CT) 311-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RGBB106 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RGBB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.01900 | $40.19 |
| 50 | $3.08960 | $154.48 |
| 100 | $2.80280 | $280.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.31804 | $1,159.02 |
| 1,000 | $2.16822 | $2,168.22 |
| 1,500 | $2.07259 | $3,108.88 |
| 2,500 | $1.96249 | $4,906.23 |
| 3,500 | $1.90447 | $6,665.65 |
| 5,000 | $1.84686 | $9,234.30 |
| 6,000 | $1.84365 | $11,061.90 |
| 12,000 | $1.81794 | $21,815.28 |
| 12,500 | $1.81398 | $22,674.75 |

