


CC1210KKX7R9BB473 | |
---|---|
DigiKey Part Number | 13-CC1210KKX7R9BB473TR-ND - Tape & Reel (TR) 13-CC1210KKX7R9BB473CT-ND - Cut Tape (CT) 13-CC1210KKX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.41200 | $24.12 |
50 | $1.80440 | $90.22 |
100 | $1.61760 | $161.76 |
500 | $1.30198 | $650.99 |
1,000 | $1.20451 | $1,204.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05833 | $4,233.32 |
8,000 | $1.00402 | $8,032.16 |
12,000 | $0.97680 | $11,721.60 |
20,000 | $0.94665 | $18,933.00 |
28,000 | $0.92902 | $26,012.56 |
40,000 | $0.91206 | $36,482.40 |
48,000 | $0.90402 | $43,392.96 |