
C1210C473K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C473K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C473K5RACTUCT-ND - Cut Tape (CT) 399-C1210C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.58500 | $25.85 |
50 | $1.85220 | $92.61 |
100 | $1.48670 | $148.67 |
500 | $1.40570 | $702.85 |
1,000 | $1.29745 | $1,297.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03429 | $4,137.16 |
8,000 | $0.95827 | $7,666.16 |
12,000 | $0.92468 | $11,096.16 |
20,000 | $0.92048 | $18,409.60 |
28,000 | $0.88831 | $24,872.68 |
40,000 | $0.88590 | $35,436.00 |