1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB106

DigiKey Part Number
311-2035-2-ND - Tape & Reel (TR)
311-2035-1-ND - Cut Tape (CT)
311-2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB106
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,265
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.38300$33.83
50$2.57660$128.83
100$2.32780$232.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.90774$953.87
1,000$1.77793$1,777.93
1,500$1.71298$2,569.47
2,500$1.65744$4,143.60
3,500$1.61210$5,642.35
5,000$1.56645$7,832.25
6,000$1.47112$8,826.72
Manufacturers Standard Package