1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)

CC1210KKX7R8BB475

DigiKey Part Number
311-2033-2-ND - Tape & Reel (TR)
311-2033-1-ND - Cut Tape (CT)
311-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R8BB475
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R8BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$1.94400$19.44
50$1.43780$71.89
100$1.28330$128.33
500$1.02096$510.48
1,000$0.94001$940.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83761$1,675.22
4,000$0.81878$3,275.12
6,000$0.79137$4,748.22
10,000$0.76100$7,610.00
14,000$0.75012$10,501.68
20,000$0.68940$13,788.00
Manufacturers Standard Package