

CC1210KKX7R0BB225 | |
---|---|
DigiKey Part Number | 311-2024-2-ND - Tape & Reel (TR) 311-2024-1-ND - Cut Tape (CT) 311-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.25000 | $12.25 |
10 | $5.97200 | $59.72 |
50 | $5.29520 | $264.76 |
100 | $5.16530 | $516.53 |
500 | $4.98130 | $2,490.65 |
1,000 | $4.82216 | $4,822.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.09198 | $8,183.96 |
4,000 | $4.03616 | $16,144.64 |
6,000 | $4.02261 | $24,135.66 |
10,000 | $4.00714 | $40,071.40 |