


CC1210KKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-2022-2-ND - Tape & Reel (TR) 311-2022-1-ND - Cut Tape (CT) 311-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R8BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R9BB475 | YAGEO | 300 | 311-3533-1-ND | $4.28000 | Upgrade |
| CC1210KKX7R8BB475 | YAGEO | 19,777 | 311-2033-1-ND | $3.45000 | Upgrade |
| CC1210KKX7R9BB475 | YAGEO | 8 | 311-2037-1-ND | $4.11000 | Upgrade |
| C1210C475J3NACTU | KEMET | 6,601 | 399-C1210C475J3NACTUCT-ND | $13.07000 | Upgrade |
| C1210C475K3NACTU | KEMET | 1,271 | 399-C1210C475K3NACTUCT-ND | $11.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.77420 | $88.71 |
| 100 | $1.58760 | $158.76 |
| 500 | $1.27318 | $636.59 |
| 1,000 | $1.17625 | $1,176.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09646 | $2,192.92 |
| 4,000 | $1.03083 | $4,123.32 |
| 6,000 | $0.99797 | $5,987.82 |
| 10,000 | $0.96155 | $9,615.50 |
| 14,000 | $0.94026 | $13,163.64 |
| 20,000 | $0.91978 | $18,395.60 |

