

CC1210KFX7R9BB475 | |
---|---|
DigiKey Part Number | 13-CC1210KFX7R9BB475TR-ND - Tape & Reel (TR) 13-CC1210KFX7R9BB475CT-ND - Cut Tape (CT) 13-CC1210KFX7R9BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R9BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.34500 | $23.45 |
50 | $1.75300 | $87.65 |
100 | $1.57010 | $157.01 |
500 | $1.26244 | $631.22 |
1,000 | $1.16727 | $1,167.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02476 | $4,099.04 |
8,000 | $0.86610 | $6,928.80 |
12,000 | $0.85416 | $10,249.92 |
20,000 | $0.85023 | $17,004.60 |
28,000 | $0.83946 | $23,504.88 |
40,000 | $0.83716 | $33,486.40 |
48,000 | $0.83604 | $40,129.92 |
96,000 | $0.83221 | $79,892.16 |