1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)

CC1210KFX7R9BB475

DigiKey Part Number
13-CC1210KFX7R9BB475TR-ND - Tape & Reel (TR)
13-CC1210KFX7R9BB475CT-ND - Cut Tape (CT)
13-CC1210KFX7R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KFX7R9BB475
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KFX7R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.84000$3.84
10$2.34500$23.45
50$1.75300$87.65
100$1.57010$157.01
500$1.26244$631.22
1,000$1.16727$1,167.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02476$4,099.04
8,000$0.86610$6,928.80
12,000$0.85416$10,249.92
20,000$0.85023$17,004.60
28,000$0.83946$23,504.88
40,000$0.83716$33,486.40
48,000$0.83604$40,129.92
96,000$0.83221$79,892.16
Manufacturers Standard Package