


CC1210KFX7R9BB106 | |
---|---|
DigiKey Part Number | 13-CC1210KFX7R9BB106TR-ND - Tape & Reel (TR) 13-CC1210KFX7R9BB106CT-ND - Cut Tape (CT) 13-CC1210KFX7R9BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R9BB106 |
Description | CAP 1210 50V 10 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.38300 | $33.83 |
50 | $2.57660 | $128.83 |
100 | $2.32780 | $232.78 |
500 | $1.90922 | $954.61 |
1,000 | $1.78729 | $1,787.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58318 | $6,332.72 |
8,000 | $1.57324 | $12,585.92 |
12,000 | $1.47455 | $17,694.60 |
20,000 | $1.43436 | $28,687.20 |
28,000 | $1.41086 | $39,504.08 |
40,000 | $1.38825 | $55,530.00 |
48,000 | $1.37754 | $66,121.92 |