1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KFX7R0BB104

DigiKey Part Number
13-CC1210KFX7R0BB104TR-ND - Tape & Reel (TR)
13-CC1210KFX7R0BB104CT-ND - Cut Tape (CT)
13-CC1210KFX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KFX7R0BB104
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KFX7R0BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.20300$22.03
50$1.64320$82.16
100$1.46930$146.93
500$1.17760$588.80
1,000$1.08736$1,087.36
2,500$0.99227$2,480.68
5,000$0.93496$4,674.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.88779$8,877.90
20,000$0.84896$16,979.20
30,000$0.80795$24,238.50
70,000$0.78321$54,824.70
Manufacturers Standard Package