CC1210JKX7R9BB154 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.54935
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.06283
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.05998
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.95722
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75797
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.07056
Datasheet

Similar


KEMET
In Stock: 2,002
Unit Price: $30.92000
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210JKX7R9BB154

DigiKey Part Number
CC1210JKX7R9BB154-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210JKX7R9BB154
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKX7R9BB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70649$5,119.47
Manufacturers Standard Package