CC1210GKNPO9BN822 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $7.59124
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.24991
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.24991
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.59124
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.24991
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.59124
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.67334
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $18.93867
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.14097
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,010
Unit Price: $17.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.06322
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210GKNPO9BN822

DigiKey Part Number
CC1210GKNPO9BN822-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210GKNPO9BN822
Description
CAP CER 8200PF 50V C0G/NPO 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210GKNPO9BN822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.26352$18,790.56
Manufacturers Standard Package