
KGM32ECG1H822FU | |
---|---|
DigiKey Part Number | 478-KGM32ECG1H822FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H822FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H822FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H822FU |
Description | CAP CER 8200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H822FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $12.08700 | $120.87 |
50 | $9.82520 | $491.26 |
100 | $9.12490 | $912.49 |
500 | $7.94136 | $3,970.68 |
1,000 | $7.57489 | $7,574.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.26452 | $21,793.56 |
6,000 | $7.03829 | $42,229.74 |
9,000 | $6.92493 | $62,324.37 |