0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KPX7R6BB104

DigiKey Part Number
13-CC0402KPX7R6BB104TR-ND - Tape & Reel (TR)
13-CC0402KPX7R6BB104CT-ND - Cut Tape (CT)
13-CC0402KPX7R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R6BB104
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12740$6.37
100$0.10860$10.86
500$0.07598$37.99
1,000$0.06617$66.17
2,500$0.05526$138.15
5,000$0.04959$247.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04614$2,307.00
100,000$0.03193$3,193.00
250,000$0.03046$7,615.00
350,000$0.02960$10,360.00
500,000$0.02877$14,385.00
600,000$0.02838$17,028.00
1,200,000$0.02706$32,472.00
1,250,000$0.02699$33,737.50
Manufacturers Standard Package