

CC1206MKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-2003-2-ND - Tape & Reel (TR) 311-2003-1-ND - Cut Tape (CT) 311-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.04600 | $10.46 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65680 | $65.68 |
| 500 | $0.50500 | $252.50 |
| 1,000 | $0.45812 | $458.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40039 | $1,201.17 |
| 6,000 | $0.37218 | $2,233.08 |
| 9,000 | $0.35805 | $3,222.45 |
| 15,000 | $0.35711 | $5,356.65 |

