


CC1206MKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-2000-2-ND - Tape & Reel (TR) 311-2000-1-ND - Cut Tape (CT) 311-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.36600 | $23.66 |
| 50 | $1.76540 | $88.27 |
| 100 | $1.58190 | $158.19 |
| 500 | $1.27240 | $636.20 |
| 1,000 | $1.17678 | $1,176.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02532 | $2,050.64 |
| 4,000 | $0.97396 | $3,895.84 |
| 6,000 | $0.91436 | $5,486.16 |
| 10,000 | $0.85458 | $8,545.80 |
| 14,000 | $0.85184 | $11,925.76 |
| 20,000 | $0.84914 | $16,982.80 |
| 24,000 | $0.84784 | $20,348.16 |
| 48,000 | $0.84334 | $40,480.32 |

