Direct
Direct
Upgrade



CC1206MKX5R7BB476 | |
|---|---|
DigiKey Part Number | 311-3521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R7BB476 |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R7BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1C476M160AB | TDK | 0 | 445-6003-1-ND | $6.99000 | Direct |
| EMK316BBJ476ML-T | Taiyo Yuden | 0 | 587-5425-1-ND | $5.34000 | Direct |
| C3216X5R1E476M160AC | TDK | 1,017,932 | 445-8047-1-ND | $7.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.01026 | $6,020.52 |
| 4,000 | $2.87629 | $11,505.16 |
| 6,000 | $2.80919 | $16,855.14 |
| 10,000 | $2.73480 | $27,348.00 |
| 14,000 | $2.69131 | $37,678.34 |
| 20,000 | $2.64948 | $52,989.60 |



