47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E476M160AC

DigiKey Part Number
445-8047-2-ND - Tape & Reel (TR)
445-8047-1-ND - Cut Tape (CT)
445-8047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E476M160AC
Description
CAP CER 47UF 25V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E476M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,017,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.86700$48.67
50$3.76540$188.27
100$3.42670$342.67
500$2.85336$1,426.68
1,000$2.67610$2,676.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.45794$4,915.88
4,000$2.34130$9,365.20
6,000$2.28288$13,697.28
10,000$2.21810$22,181.00
14,000$2.18025$30,523.50
20,000$2.14381$42,876.20
Manufacturers Standard Package