

CC1206KRX7R9BB274 | |
---|---|
DigiKey Part Number | 311-4487-2-ND - Tape & Reel (TR) 311-4487-1-ND - Cut Tape (CT) 311-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB274 |
Description | CAP CER 0.27UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.41300 | $14.13 |
50 | $1.03100 | $51.55 |
100 | $0.91250 | $91.25 |
500 | $0.71348 | $356.74 |
1,000 | $0.65213 | $652.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52192 | $2,087.68 |
8,000 | $0.49187 | $3,934.96 |
12,000 | $0.47265 | $5,671.80 |
20,000 | $0.47018 | $9,403.60 |
28,000 | $0.45181 | $12,650.68 |
40,000 | $0.45040 | $18,016.00 |
48,000 | $0.44972 | $21,586.56 |
96,000 | $0.44620 | $42,835.20 |
100,000 | $0.44529 | $44,529.00 |