


CC1206KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 311-1203-2-ND - Tape & Reel (TR) 311-1203-1-ND - Cut Tape (CT) 311-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74900 | $37.45 |
| 100 | $0.64530 | $64.53 |
| 500 | $0.50648 | $253.24 |
| 1,000 | $0.45957 | $459.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38928 | $1,557.12 |
| 8,000 | $0.36320 | $2,905.60 |
| 12,000 | $0.34453 | $4,134.36 |
| 20,000 | $0.33566 | $6,713.20 |
| 28,000 | $0.30762 | $8,613.36 |
| 40,000 | $0.30658 | $12,263.20 |
| 48,000 | $0.30608 | $14,691.84 |
| 96,000 | $0.30223 | $29,014.08 |
| 100,000 | $0.30155 | $30,155.00 |

