


CC1206KRX7R9BB224 | |
|---|---|
DigiKey Part Number  | 13-CC1206KRX7R9BB224TR-ND - Tape & Reel (TR) 13-CC1206KRX7R9BB224CT-ND - Cut Tape (CT) 13-CC1206KRX7R9BB224DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KRX7R9BB224  | 
Description  | CAP CER 0.22UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KRX7R9BB224 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.02800 | $10.28 | 
| 50 | $0.73420 | $36.71 | 
| 100 | $0.64450 | $64.45 | 
| 500 | $0.49506 | $247.53 | 
| 1,000 | $0.44896 | $448.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34084 | $1,363.36 | 
| 8,000 | $0.32056 | $2,564.48 | 
| 12,000 | $0.31045 | $3,725.40 | 
| 20,000 | $0.30869 | $6,173.80 | 
| 28,000 | $0.29916 | $8,376.48 | 
| 40,000 | $0.29814 | $11,925.60 | 
| 48,000 | $0.29765 | $14,287.20 | 
| 96,000 | $0.29444 | $28,266.24 | 
| 100,000 | $0.29377 | $29,377.00 | 

