

CC1206KRX7R8BB184 | |
---|---|
DigiKey Part Number | 13-CC1206KRX7R8BB184TR-ND - Tape & Reel (TR) 13-CC1206KRX7R8BB184CT-ND - Cut Tape (CT) 13-CC1206KRX7R8BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB184 |
Description | CAP CER 0.18UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB184 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.08600 | $10.86 |
50 | $0.78100 | $39.05 |
100 | $0.68700 | $68.70 |
500 | $0.52902 | $264.51 |
1,000 | $0.48042 | $480.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35852 | $1,434.08 |
8,000 | $0.33810 | $2,704.80 |
12,000 | $0.32791 | $3,934.92 |
20,000 | $0.32607 | $6,521.40 |
28,000 | $0.31649 | $8,861.72 |
40,000 | $0.31542 | $12,616.80 |
48,000 | $0.31491 | $15,115.68 |