CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series

CC1206KRX7R8BB184

DigiKey Part Number
13-CC1206KRX7R8BB184TR-ND - Tape & Reel (TR)
13-CC1206KRX7R8BB184CT-ND - Cut Tape (CT)
13-CC1206KRX7R8BB184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R8BB184
Description
CAP CER 0.18UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R8BB184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.08600$10.86
50$0.78100$39.05
100$0.68700$68.70
500$0.52902$264.51
1,000$0.48042$480.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35852$1,434.08
8,000$0.33810$2,704.80
12,000$0.32791$3,934.92
20,000$0.32607$6,521.40
28,000$0.31649$8,861.72
40,000$0.31542$12,616.80
48,000$0.31491$15,115.68
Manufacturers Standard Package