


CC1206KRX7R0BB473 | |
|---|---|
DigiKey Part Number  | 311-1507-2-ND - Tape & Reel (TR) 311-1507-1-ND - Cut Tape (CT) 311-1507-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KRX7R0BB473  | 
Description  | CAP CER 0.047UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KRX7R0BB473 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.87300 | $8.73 | 
| 50 | $0.62160 | $31.08 | 
| 100 | $0.54420 | $54.42 | 
| 500 | $0.41446 | $207.23 | 
| 1,000 | $0.37439 | $374.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.28912 | $1,156.48 | 
| 8,000 | $0.26919 | $2,153.52 | 
| 12,000 | $0.26781 | $3,213.72 | 
| 20,000 | $0.26624 | $5,324.80 | 
| 28,000 | $0.26153 | $7,322.84 | 
| 40,000 | $0.25459 | $10,183.60 | 
| 48,000 | $0.25131 | $12,062.88 | 
| 96,000 | $0.24353 | $23,378.88 | 
| 100,000 | $0.23966 | $23,966.00 | 

