CC1206KRX7R0BB393 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.42791
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.72277
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.80302
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.72503
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.90643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.90643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.42791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.90643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.42791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.90643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.42791
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,618
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05340
Datasheet

Upgrade


KEMET
In Stock: 2,109
Unit Price: $6.91000
Datasheet
0.039 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R0BB393

DigiKey Part Number
CC1206KRX7R0BB393-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX7R0BB393
Description
CAP CER 0.039UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R0BB393 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000393KXTKnowles Syfer01206J1000393KXT-ND$2.42791Direct
C1206C393K1RACTUKEMET0399-C1206C393K1RACTUTR-ND$0.72277Direct
VJ1206Y393KXBCW1BCVishay Vitramon0VJ1206Y393KXBCW1BC-ND$0.80302Direct
VJ1206Y393KXBPW1BCVishay Vitramon0VJ1206Y393KXBPW1BC-ND$0.72503Direct
1206J1000393JXTKnowles Syfer01206J1000393JXT-ND$2.90643Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43083$1,723.32
Manufacturers Standard Package