0.039 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC393KAT1A

DigiKey Part Number
478-3981-2-ND - Tape & Reel (TR)
478-3981-1-ND - Cut Tape (CT)
478-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206PC393KAT1A
Description
CAP CER 0.039UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC393KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.52700$35.27
50$2.68340$134.17
100$2.42450$242.45
500$1.98664$993.32
1,000$1.85148$1,851.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64864$6,594.56
8,000$1.57325$12,586.00
12,000$1.53550$18,426.00
20,000$1.49364$29,872.80
28,000$1.46916$41,136.48
40,000$1.44563$57,825.20
Manufacturers Standard Package