1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX7RCBB102

DigiKey Part Number
311-1144-2-ND - Tape & Reel (TR)
311-1144-1-ND - Cut Tape (CT)
311-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RCBB102
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RCBB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.63400$16.34
50$1.19920$59.96
100$1.05540$105.54
500$0.83978$419.89
1,000$0.77017$770.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54980$1,649.40
6,000$0.53631$3,217.86
9,000$0.52527$4,727.43
15,000$0.52242$7,836.30
21,000$0.52072$10,935.12
30,000$0.51904$15,571.20
36,000$0.51823$18,656.28
Manufacturers Standard Package