


CC1206KKX7RBBB472 | |
|---|---|
DigiKey Part Number | 311-1502-2-ND - Tape & Reel (TR) 311-1502-1-ND - Cut Tape (CT) 311-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RZBB472 | YAGEO | 3,558 | 311-1982-1-ND | $2.14000 | Upgrade |
| 1206B472K501NT | Knowles Novacap | 34,293 | 1763-1109-1-ND | $20.64000 | Direct |
| C1206C472JBGACTU | KEMET | 4,084 | 399-12249-1-ND | $5.43000 | Upgrade |
| C1206C472KBRACTU | KEMET | 3,430 | 399-C1206C472KBRACTUCT-ND | $2.96000 | Upgrade |
| C3216X7R2J472K115AA | TDK | 92,560 | 445-2290-1-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76300 | $38.15 |
| 100 | $0.67010 | $67.01 |
| 500 | $0.51434 | $257.17 |
| 1,000 | $0.46624 | $466.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38756 | $1,162.68 |
| 6,000 | $0.35998 | $2,159.88 |
| 9,000 | $0.34616 | $3,115.44 |
| 15,000 | $0.33086 | $4,962.90 |
| 21,000 | $0.32192 | $6,760.32 |
| 30,000 | $0.31332 | $9,399.60 |

