


CC1206KKX7RBBB333 | |
|---|---|
DigiKey Part Number | 311-1969-2-ND - Tape & Reel (TR) 311-1969-1-ND - Cut Tape (CT) 311-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB333 |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57300 | $78.65 |
| 100 | $1.40570 | $140.57 |
| 500 | $1.12408 | $562.04 |
| 1,000 | $1.05644 | $1,056.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93097 | $1,861.94 |
| 4,000 | $0.88020 | $3,520.80 |
| 6,000 | $0.84215 | $5,052.90 |
| 10,000 | $0.80379 | $8,037.90 |
| 14,000 | $0.79274 | $11,098.36 |
| 20,000 | $0.79020 | $15,804.00 |
| 24,000 | $0.78055 | $18,733.20 |
| 48,000 | $0.76887 | $36,905.76 |
| 50,000 | $0.76731 | $38,365.50 |

