CC1206KKX7RABB683 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,990
Unit Price: $2.12000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KEMET
In Stock: 1,360
Unit Price: $3.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.42788
Datasheet

Direct


KYOCERA AVX
In Stock: 4,870
Unit Price: $5.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: $7.02000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27381
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.50469
Datasheet

Upgrade


KEMET
In Stock: 8,461
Unit Price: $5.06000
Datasheet

Upgrade


KEMET
In Stock: 8,761
Unit Price: $3.18000
Datasheet

Upgrade


KEMET
In Stock: 7,478
Unit Price: $4.73000
Datasheet

Upgrade


KEMET
In Stock: 5,745
Unit Price: $9.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 197
Unit Price: $2.53000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RABB683

DigiKey Part Number
311-4464-2-ND - Tape & Reel (TR)
311-4464-1-ND - Cut Tape (CT)
311-4464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RABB683
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RABB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.31400$13.14
50$0.95120$47.56
100$0.84030$84.03
500$0.67128$335.64
1,000$0.61809$618.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52625$1,578.75
6,000$0.50077$3,004.62
Manufacturers Standard Package