


CC1206KKX7RABB333 | |
|---|---|
DigiKey Part Number | 311-1968-2-ND - Tape & Reel (TR) 311-1968-1-ND - Cut Tape (CT) 311-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RABB333 |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RABB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.16700 | $11.67 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74320 | $74.32 |
| 500 | $0.57534 | $287.67 |
| 1,000 | $0.52337 | $523.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44583 | $1,337.49 |
| 6,000 | $0.41600 | $2,496.00 |
| 9,000 | $0.37983 | $3,418.47 |
| 15,000 | $0.36914 | $5,537.10 |
| 21,000 | $0.36784 | $7,724.64 |
| 30,000 | $0.35812 | $10,743.60 |
| 36,000 | $0.35752 | $12,870.72 |
| 72,000 | $0.35507 | $25,565.04 |
| 75,000 | $0.35424 | $26,568.00 |

