1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RABB223

DigiKey Part Number
311-1967-2-ND - Tape & Reel (TR)
311-1967-1-ND - Cut Tape (CT)
311-1967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RABB223
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RABB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.06900$10.69
50$0.76680$38.34
100$0.67390$67.39
500$0.51872$259.36
1,000$0.47091$470.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43449$1,303.47
6,000$0.39954$2,397.24
9,000$0.38585$3,472.65
15,000$0.35269$5,290.35
21,000$0.35000$7,350.00
30,000$0.33436$10,030.80
36,000$0.33010$11,883.60
72,000$0.31576$22,734.72
75,000$0.31500$23,625.00
Manufacturers Standard Package